
SN65LVDS93AIDGGRQ1 | |
|---|---|
DigiKey Part Number | 296-48658-2-ND - Tape & Reel (TR) 296-48658-1-ND - Cut Tape (CT) 296-48658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93AIDGGRQ1 |
Description | IC XMITTER LVDS SERDES 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 135Mbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93AIDGGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 135Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.68000 | €9.68 |
| 10 | €7.58300 | €75.83 |
| 25 | €7.05800 | €176.45 |
| 100 | €6.48170 | €648.17 |
| 250 | €6.20692 | €1,551.73 |
| 500 | €6.04130 | €3,020.65 |
| 1 000 | €5.90501 | €5,905.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €5.79283 | €11,585.66 |
| Unit Price without VAT: | €9.68000 |
|---|---|
| Unit Price with VAT: | €12.14840 |

