MFR Recommended

SN65LVDS389DBTG4 | |
|---|---|
DigiKey Part Number | SN65LVDS389DBTG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS389DBTG4 |
Description | IC TRANSCEIVER 8/0 38TSSOP |
Customer Reference | |
Detailed Description | 8/0 Driver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS389DBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €2.97880 | €446.82 |
| Unit Price without VAT: | €2.97880 |
|---|---|
| Unit Price with VAT: | €3.73839 |



