


SN65LVDS108DBT | |
|---|---|
DigiKey Part Number | 296-2346-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS108DBT |
Description | IC MULTIPLEXER 1CH 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS108DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 1:8 | |
Delay Time | 2.8ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 62mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.01000 | €7.01 |
| 10 | €5.43600 | €54.36 |
| 50 | €4.80300 | €240.15 |
| 100 | €4.60700 | €460.70 |
| 250 | €4.40012 | €1,100.03 |
| 500 | €4.27540 | €2,137.70 |
| 1 000 | €4.17272 | €4,172.72 |
| Unit Price without VAT: | €7.01000 |
|---|---|
| Unit Price with VAT: | €8.79755 |





