
SN65C1154N | |
|---|---|
DigiKey Part Number | 296-11855-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C1154N |
Description | IC TRANSCEIVER FULL 4/4 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1154N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.15195 | €860.78 |
| Unit Price without VAT: | €2.15195 |
|---|---|
| Unit Price with VAT: | €2.70070 |

