SM72485X/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 543
Unit Price: €3.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 044
Unit Price: €2.18737
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 062
Unit Price: €3.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 575
Unit Price: €1.82709
Datasheet
8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72485X/NOPB

DigiKey Part Number
SM72485X/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72485X/NOPB
Description
IC REG BUCK ADJ 150MA 8WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SM72485X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
95V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
85V
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types