


SM32C6713BGDPS20EP | |
---|---|
DigiKey Part Number | 296-22236-ND |
Manufacturer | |
Manufacturer Product Number | SM32C6713BGDPS20EP |
Description | IC DSP FLOATING-POINT 272-BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SM32C6713BGDPS20EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 264kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -55°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €86.59000 | €86.59 |
Unit Price without VAT: | €86.59000 |
---|---|
Unit Price with VAT: | €108.67045 |