
SD356EVK/NOPB | |
|---|---|
DigiKey Part Number | 296-SD356EVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SD356EVK/NOPB |
Description | EVAL BOARD FOR LMH0356 |
Customer Reference | |
Detailed Description | LMH0356 - HD/SD SDI Reclocker Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | HD/SD SDI Reclocker | |
Embedded | - | |
Utilized IC / Part | LMH0356 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

