
REF3312AIRSET | |
---|---|
DigiKey Part Number | 296-46647-2-ND - Tape & Reel (TR) 296-46647-1-ND - Cut Tape (CT) 296-46647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIRSET |
Description | IC VREF SERIES 0.15% 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 5 mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIRSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.34000 | €2.34 |
10 | €1.74800 | €17.48 |
25 | €1.59920 | €39.98 |
100 | €1.43550 | €143.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €1.35744 | €339.36 |
500 | €1.31036 | €655.18 |
750 | €1.28679 | €965.09 |
1 250 | €1.26066 | €1,575.82 |
1 750 | €1.24538 | €2,179.41 |
2 500 | €1.23070 | €3,076.75 |
6 250 | €1.19908 | €7,494.25 |
Unit Price without VAT: | €2.34000 |
---|---|
Unit Price with VAT: | €2.93670 |