
REF3140TDD1 | |
|---|---|
DigiKey Part Number | REF3140TDD1-ND |
Manufacturer | |
Manufacturer Product Number | REF3140TDD1 |
Description | IC VREF SERIES 0.2% DIE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA Die |
Datasheet | Datasheet |
EDA/CAD Models | REF3140TDD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 53µVp-p | |
Noise - 10Hz to 10kHz | 78µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

