
PT7746C | |
---|---|
DigiKey Part Number | PT7746C-ND |
Manufacturer | |
Manufacturer Product Number | PT7746C |
Description | DC DC CONVERTER 3-5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 5.5V 32A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 32A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 27-SMD Module | |
Size / Dimension | 2.81" L x 1.78" W x 0.49" H (71.4mm x 45.2mm x 12.5mm) | |
Base Product Number |