
CMD333UWC | |
|---|---|
DigiKey Part Number | CMD333UWC-ND |
Manufacturer | |
Manufacturer Product Number | CMD333UWC |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.75V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.75V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 475nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.92000 | €4.92 |
| 10 | €2.94800 | €29.48 |
| 100 | €2.46140 | €246.14 |
| 500 | €2.40022 | €1,200.11 |
| 1 000 | €2.37696 | €2,376.96 |
| Unit Price without VAT: | €4.92000 |
|---|---|
| Unit Price with VAT: | €6.17460 |


