PT6303A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 15
Unit Price: €25.84000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 9V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6303A

DigiKey Part Number
PT6303A-ND
Manufacturer
Manufacturer Product Number
PT6303A
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 9V - 26V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes