PT5101U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 2 282
Unit Price: €9.77000
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 9V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5101U

DigiKey Part Number
PT5101U-ND
Manufacturer
Manufacturer Product Number
PT5101U
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 9V - 38V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.90" L x 0.26" W x 0.90" H (22.9mm x 6.6mm x 22.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes