PCM3008T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5 481
Unit Price: €11.73000
Datasheet
Stereo Audio Interface 16 b Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3008T

DigiKey Part Number
PCM3008T-ND
Manufacturer
Manufacturer Product Number
PCM3008T
Description
IC STEREO CODEC 16BIT LP 16TSSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3008T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
88 / 92
Dynamic Range, ADCs / DACs (db) Typ
88 / 92
Voltage - Supply, Analog
2.1V ~ 3.6V
Voltage - Supply, Digital
2.1V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types