MFR Recommended

PCM2912PJTG4 | |
|---|---|
DigiKey Part Number | PCM2912PJTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM2912PJTG4 |
Description | IC AUDIO CODEC 16BIT USB 32TQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2912PJTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 90 | |
Voltage - Supply, Analog | 4.35V ~ 5.25V | |
Voltage - Supply, Digital | 4.35V ~ 5.25V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.37276 | €2,343.19 |
| 500 | €9.14034 | €4,570.17 |
| 750 | €9.02393 | €6,767.95 |
| Unit Price without VAT: | €9.37276 |
|---|---|
| Unit Price with VAT: | €11.76281 |


