PCM1606E/2K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8 138
Unit Price: €3.20000
Datasheet
SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1606E/2K

DigiKey Part Number
PCM1606E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1606E/2K
Description
IC DAC/AUDIO 24BIT 200K 20SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1606E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 242 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

242 000In Stock
Ships from Rochester Electronics, LLC