TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656UB/2K5

DigiKey Part Number
296-OPA656UB/2K5TR-ND - Tape & Reel (TR)
296-OPA656UB/2K5CT-ND - Cut Tape (CT)
296-OPA656UB/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA656UB/2K5
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA656UB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
295V/µs
Gain Bandwidth Product
230 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
14mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€10.90000€10.90
10€8.57900€85.79
25€7.99680€199.92
100€7.35700€735.70
250€7.05200€1,763.00
500€6.86820€3,434.10
1 000€6.71690€6,716.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€6.55718€16,392.95
Manufacturers Standard Package
Unit Price without VAT:€10.90000
Unit Price with VAT:€13.67950

Other Suppliers on DigiKey

188In Stock
Ships from Rochester Electronics, LLC