Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA743NA/3K

DigiKey Part Number
OPA743NA/3KTR-ND - Tape & Reel (TR)
OPA743NA/3KCT-ND - Cut Tape (CT)
OPA743NA/3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA743NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA743NA/3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
7 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.91000€2.91
10€2.18600€21.86
25€2.00480€50.12
100€1.80560€180.56
250€1.71064€427.66
500€1.68916€844.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.54808€4,644.24
Manufacturers Standard Package
Unit Price without VAT:€2.91000
Unit Price with VAT:€3.65205

Other Suppliers on DigiKey

8 558In Stock
Ships from Rochester Electronics, LLC