
OPA4727AIPWR | |
|---|---|
DigiKey Part Number | 296-21237-2-ND - Tape & Reel (TR) 296-21237-1-ND - Cut Tape (CT) 296-21237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4727AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4727AIPWR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 4.3mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 30V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 85 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.73000 | €3.73 |
| 10 | €2.82700 | €28.27 |
| 25 | €2.60120 | €65.03 |
| 100 | €2.35240 | €235.24 |
| 250 | €2.23396 | €558.49 |
| 500 | €2.22880 | €1,114.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.05535 | €4,110.70 |
| 4 000 | €2.01552 | €8,062.08 |
| Unit Price without VAT: | €3.73000 |
|---|---|
| Unit Price with VAT: | €4.68115 |

