
OPA3832IPW | |
|---|---|
DigiKey Part Number | 296-21394-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA3832IPW |
Description | IC AMP VOLTAGE FEEDBACK 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3832IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 250 MHz | |
Slew Rate | 325V/µs | |
Current - Supply | 12.75 mA | |
Current - Output / Channel | 82 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | €3.40111 | €918.30 |
| Unit Price without VAT: | €3.40111 |
|---|---|
| Unit Price with VAT: | €4.26839 |

