8-SOIC Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2614IDTJG3

DigiKey Part Number
OPA2614IDTJG3-ND
Manufacturer
Manufacturer Product Number
OPA2614IDTJG3
Description
IC VOLTAGE FEEDBACK 2 CIRC 8HSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2614IDTJG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
145V/µs
Gain Bandwidth Product
290 MHz
-3db Bandwidth
180 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
200 µV
Current - Supply
12mA (x2 Channels)
Current - Output / Channel
350 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types