
OPA2365AIDR | |
|---|---|
DigiKey Part Number | 296-31704-2-ND - Tape & Reel (TR) 296-31704-1-ND - Cut Tape (CT) 296-31704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2365AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2365AIDR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.22000 | €3.22 |
| 10 | €2.43000 | €24.30 |
| 25 | €2.23160 | €55.79 |
| 100 | €2.01320 | €201.32 |
| 250 | €1.90916 | €477.29 |
| 500 | €1.89330 | €946.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.74036 | €4,350.90 |
| Unit Price without VAT: | €3.22000 |
|---|---|
| Unit Price with VAT: | €4.04110 |











