
OPA2347EA/3K | |
|---|---|
DigiKey Part Number | 296-27925-2-ND - Tape & Reel (TR) 296-27925-1-ND - Cut Tape (CT) 296-27925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347EA/3K |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347EA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.09000 | €10.90 |
| 25 | €0.99040 | €24.76 |
| 100 | €0.88150 | €88.15 |
| 250 | €0.82964 | €207.41 |
| 500 | €0.79840 | €399.20 |
| 1 000 | €0.77266 | €772.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.74087 | €2,222.61 |
| 6 000 | €0.72532 | €4,351.92 |
| 9 000 | €0.71753 | €6,457.77 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.85740 |







