
OPA1662AIDR | |
|---|---|
DigiKey Part Number | 296-36692-2-ND - Tape & Reel (TR) 296-36692-1-ND - Cut Tape (CT) 296-36692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1662AIDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.30400 | €13.04 |
| 25 | €1.18840 | €29.71 |
| 100 | €1.06130 | €106.13 |
| 250 | €1.00064 | €250.16 |
| 500 | €0.96412 | €482.06 |
| 1 000 | €0.93404 | €934.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.90231 | €2,255.77 |
| 5 000 | €0.88318 | €4,415.90 |
| 7 500 | €0.87360 | €6,552.00 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.22135 |








