
MSP430P325AIPMPX | |
|---|---|
DigiKey Part Number | 296-MSP430P325AIPMPX-ND |
Manufacturer | |
Manufacturer Product Number | MSP430P325AIPMPX |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | MSP430™ MSP430x3xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) EPROM 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | MSP430™ | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | UART/USART | |
Peripherals | LCD, POR, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 6x14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |

