
MSP430F5325IPNR | |
|---|---|
DigiKey Part Number | 296-29796-2-ND - Tape & Reel (TR) 296-29796-1-ND - Cut Tape (CT) 296-29796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5325IPNR |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5325IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 10 | €3.80300 | €38.03 |
| 25 | €3.51240 | €87.81 |
| 100 | €3.19240 | €319.24 |
| 250 | €3.03992 | €759.98 |
| 500 | €2.94802 | €1,474.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.87236 | €2,872.36 |
| 2 000 | €2.81011 | €5,620.22 |
| 3 000 | €2.77895 | €8,336.85 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €6.23735 |

