
MSP430F2012IRSAT | |
|---|---|
DigiKey Part Number | 296-19732-2-ND - Tape & Reel (TR) 296-19732-1-ND - Cut Tape (CT) 296-19732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2012IRSAT |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2012IRSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €2.05300 | €20.53 |
| 25 | €1.88120 | €47.03 |
| 100 | €1.69300 | €169.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.60324 | €400.81 |
| 500 | €1.54914 | €774.57 |
| 750 | €1.52204 | €1,141.53 |
| 1 250 | €1.49203 | €1,865.04 |
| 1 750 | €1.47449 | €2,580.36 |
| 2 500 | €1.45761 | €3,644.03 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.43870 |

