
MSP430F1232IDWR | |
|---|---|
DigiKey Part Number | 296-26176-2-ND - Tape & Reel (TR) 296-26176-1-ND - Cut Tape (CT) 296-26176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1232IDWR |
Description | IC MCU 16BIT 8KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1232IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| 10 | €3.94600 | €39.46 |
| 25 | €3.64600 | €91.15 |
| 100 | €3.31580 | €331.58 |
| 250 | €3.15840 | €789.60 |
| 500 | €3.06356 | €1,531.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.98551 | €2,985.51 |
| 2 000 | €2.92125 | €5,842.50 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.46325 |

