


LP3983ITL-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3983ITL-2.5/NOPBTR-ND - Tape & Reel (TR) LP3983ITL-2.5/NOPBCT-ND - Cut Tape (CT) LP3983ITL-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3983ITL-2.5/NOPB |
Description | IC REG LINEAR 2.5V 5MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3983ITL-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 21 µA | |
PSRR | 10dB (10kHz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41200 | €4.12 |
| 25 | €0.37000 | €9.25 |
| 100 | €0.32360 | €32.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.30140 | €75.35 |
| 500 | €0.28800 | €144.00 |
| 750 | €0.28128 | €210.96 |
| 1 250 | €0.27385 | €342.31 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

