
LP3972SQ-A514/NOPB | |
|---|---|
DigiKey Part Number | LP3972SQ-A514/NOPBTR-ND - Tape & Reel (TR) LP3972SQ-A514/NOPBCT-ND - Cut Tape (CT) LP3972SQ-A514/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3972SQ-A514/NOPB |
Description | IC PMU FOR APP PROCESSOR 40WQFN |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3972SQ-A514/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Processor | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.53000 | €7.53 |
| 10 | €5.84800 | €58.48 |
| 25 | €5.42800 | €135.70 |
| 100 | €4.96610 | €496.61 |
| 250 | €4.74592 | €1,186.48 |
| 500 | €4.61324 | €2,306.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.50402 | €4,504.02 |
| Unit Price without VAT: | €7.53000 |
|---|---|
| Unit Price with VAT: | €9.45015 |

