LP3852ESX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 330
Unit Price: €4.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 209
Unit Price: €3.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: €3.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €3.20000
Datasheet

Similar


Microchip Technology
In Stock: 408
Unit Price: €4.25000
Datasheet

Similar


Microchip Technology
In Stock: 926
Unit Price: €4.25000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB

LP3852ESX-5.0

DigiKey Part Number
LP3852ESX-5.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3852ESX-5.0
Description
IC REG LINEAR 5V 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3852ESX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1.5A
Current - Output
Current - Quiescent (Iq)
3 mA
Current - Supply (Max)
10 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types