


LP38502TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38502TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38502TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LP38502TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38502TJ-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38502TJ-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 58dB ~ 56dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case TO-263-5 Thin |
Voltage - Output (Max) | Supplier Device Package TO-263-5 Thin |
Voltage Dropout (Max) 0.37 @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.71300 | €27.13 |
| 25 | €2.49520 | €62.38 |
| 100 | €2.25480 | €225.48 |
| 250 | €2.14032 | €535.08 |
| 500 | €2.13128 | €1,065.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.01448 | €2,014.48 |
| 2 000 | €1.96772 | €3,935.44 |
| 3 000 | €1.94430 | €5,832.90 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.50545 |


