


LP2985A-10DBVR | |
|---|---|
DigiKey Part Number | 296-24264-2-ND - Tape & Reel (TR) 296-24264-1-ND - Cut Tape (CT) 296-24264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-10DBVR |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-10DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.94200 | €9.42 |
| 25 | €0.85480 | €21.37 |
| 100 | €0.75880 | €75.88 |
| 250 | €0.71312 | €178.28 |
| 500 | €0.68558 | €342.79 |
| 1 000 | €0.66289 | €662.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.63486 | €1,904.58 |
| 6 000 | €0.62114 | €3,726.84 |
| 9 000 | €0.61428 | €5,528.52 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |











