

| LP2980AIM5-2.5 | |
|---|---|
| DigiKey Part Number | 296-LP2980AIM5-2.5TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LP2980AIM5-2.5 | 
| Description | IC REG LINEAR 2.5V 50MA SOT23-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP2980AIM5-2.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.22V @ 50mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 95 µA | |
| Current - Supply (Max) | 1.2 mA | |
| PSRR | 63dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland