LMV822Q1MMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 748
Unit Price: €2.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 241
Unit Price: €2.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: €2.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 477
Unit Price: €0.36000
Datasheet

Similar


STMicroelectronics
In Stock: 11 597
Unit Price: €0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 1 940
Unit Price: €1.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: €16.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €10.08365
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: €14.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.79537
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €4.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €2.20878
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 428
Unit Price: €1.80000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822Q1MMX/NOPB

DigiKey Part Number
296-40316-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV822Q1MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV822Q1MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.85276€2,984.66
7 000€0.83599€5,851.93
Manufacturers Standard Package
Unit Price without VAT:€0.85276
Unit Price with VAT:€1.07021