
LMT01EVM-CVAL | |
|---|---|
DigiKey Part Number | 296-LMT01EVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMT01EVM-CVAL |
Description | TEMP SENSOR |
Customer Reference | |
Detailed Description | LMT01 - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 150°C | |
Interface | USB | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LMT01 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €271.73000 | €271.73 |
| Unit Price without VAT: | €271.73000 |
|---|---|
| Unit Price with VAT: | €341.02115 |

