New at DigiKey
48 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L2228SRGZR

DigiKey Part Number
296-MSPM0L2228SRGZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSPM0L2228SRGZR
Description
MCU ARM CORTEX M0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0L222x Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L2228SRGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 21x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.96967€3,878.68
Manufacturers Standard Package
Unit Price without VAT:€0.96967
Unit Price with VAT:€1.21694