


LMR23630AFQDDAQ1 | |
|---|---|
DigiKey Part Number | 296-48014-ND |
Manufacturer | |
Manufacturer Product Number | LMR23630AFQDDAQ1 |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630AFQDDAQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.76000 | €4.76 |
| 10 | €3.64000 | €36.40 |
| 75 | €3.10667 | €233.00 |
| 150 | €2.98253 | €447.38 |
| 300 | €2.88037 | €864.11 |
| 525 | €2.81122 | €1,475.89 |
| Unit Price without VAT: | €4.76000 |
|---|---|
| Unit Price with VAT: | €5.97380 |



