Current Sense Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8480MMX-S/NOPB

DigiKey Part Number
296-LMP8480MMX-S/NOPBTR-ND - Tape & Reel (TR)
296-LMP8480MMX-S/NOPBCT-ND - Cut Tape (CT)
296-LMP8480MMX-S/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8480MMX-S/NOPB
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8480MMX-S/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
270 kHz
Current - Input Bias
6.3 µA
Voltage - Input Offset
80 µV
Current - Supply
88µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.64000€2.64
10€1.98100€19.81
25€1.81560€45.39
100€1.63290€163.29
250€1.54580€386.45
500€1.49334€746.67
1 000€1.45015€1,450.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€1.39054€4,866.89
Manufacturers Standard Package
Unit Price without VAT:€2.64000
Unit Price with VAT:€3.31320