
LMK62I0-156M25SIAT | |
|---|---|
DigiKey Part Number | 296-47592-2-ND - Tape & Reel (TR) 296-47592-1-ND - Cut Tape (CT) 296-47592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62I0-156M25SIAT |
Description | SILICONE OSC XO 156.2500MHZ HCSL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62I0-156M25SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 105mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.81000 | €54.81 |
| 10 | €42.50000 | €425.00 |
| 25 | €38.46920 | €961.73 |
| 50 | €35.69860 | €1,784.93 |
| 100 | €33.14680 | €3,314.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €25.56760 | €6,391.90 |
| Unit Price without VAT: | €54.81000 |
|---|---|
| Unit Price with VAT: | €68.78655 |











