
LMH6722MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6722MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6722MTX/NOPBCT-ND - Cut Tape (CT) 296-LMH6722MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6722MTX/NOPB |
Description | IC AMP CURRENT FEEDBACK 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6722MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.45574 | €6,139.35 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.88195 |

