LM2575HVT-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €4.78000
Datasheet

Similar


Microchip Technology
In Stock: 506
Unit Price: €1.48000
Datasheet

Similar


onsemi
In Stock: 251
Unit Price: €2.04000
Datasheet

Similar


Microchip Technology
In Stock: 657
Unit Price: €1.51000
Datasheet

Similar


onsemi
In Stock: 508
Unit Price: €2.03000
Datasheet

Similar


Microchip Technology
In Stock: 157
Unit Price: €3.56000
Datasheet

Similar


Microchip Technology
In Stock: 244
Unit Price: €3.68000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5

LM2575HVT-5.0

DigiKey Part Number
LM2575HVT-5.0-ND
Manufacturer
Manufacturer Product Number
LM2575HVT-5.0
Description
IC REG BUCK 5V 1A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVT-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes