
LM95071EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM95071EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM95071EVAL/NOPB |
Description | BOARD EVALUATION LM95071 |
Customer Reference | |
Detailed Description | LM95071 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 150°C | |
Interface | Microwire, SPI, 3-Wire Serial | |
Sensitivity | ±1°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LM95071 | |
Note | - | |
Base Product Number |


