
LM536015QDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43719-2-ND - Tape & Reel (TR) 296-43719-1-ND - Cut Tape (CT) 296-43719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536015QDSXTQ1 |
Description | IC REG BUCK 5V 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536015QDSXTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.31000 | €5.31 |
| 10 | €4.07700 | €40.77 |
| 25 | €3.76760 | €94.19 |
| 100 | €3.42710 | €342.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.26488 | €816.22 |
| 500 | €3.16710 | €1,583.55 |
| 750 | €3.11813 | €2,338.60 |
| 1 250 | €3.06389 | €3,829.86 |
| 1 750 | €3.03218 | €5,306.31 |
| 2 500 | €3.00167 | €7,504.17 |
| Unit Price without VAT: | €5.31000 |
|---|---|
| Unit Price with VAT: | €6.66405 |

