
LM4970SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4970SD/NOPBTR-ND - Tape & Reel (TR) 296-LM4970SD/NOPBCT-ND - Cut Tape (CT) 296-LM4970SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4970SD/NOPB |
Description | IC LED DRVR LIN PWM 42MA 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 42mA 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4970SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.52800 | €15.28 |
| 25 | €1.39480 | €34.87 |
| 100 | €1.24910 | €124.91 |
| 250 | €1.17956 | €294.89 |
| 500 | €1.13766 | €568.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.10317 | €1,103.17 |
| 2 000 | €1.07478 | €2,149.56 |
| 3 000 | €1.06056 | €3,181.68 |
| 5 000 | €1.04480 | €5,224.00 |
| 7 000 | €1.03560 | €7,249.20 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.58530 |

