28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

LM4936MHX/NOPB

DigiKey Part Number
LM4936MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4936MHX/NOPB
Description
IC AMP AB STEREO 2.2W 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4936MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm; 110mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Bass Boost, Depop, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.39542€5,988.55
Manufacturers Standard Package
Unit Price without VAT:€2.39542
Unit Price with VAT:€3.00625