
LM4889MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-38131-2-ND - Tape & Reel (TR) 296-38131-1-ND - Cut Tape (CT) 296-38131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4889MAX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4889MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.85900 | €8.59 |
| 25 | €0.77800 | €19.45 |
| 100 | €0.68980 | €68.98 |
| 250 | €0.64756 | €161.89 |
| 500 | €0.62214 | €311.07 |
| 1 000 | €0.60122 | €601.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.57913 | €1,447.83 |
| 5 000 | €0.56582 | €2,829.10 |
| 7 500 | €0.55916 | €4,193.70 |
| 12 500 | €0.55177 | €6,897.12 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.48090 |

