



LM48560TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48560TL/NOPBTR-ND - Tape & Reel (TR) 296-LM48560TL/NOPBCT-ND - Cut Tape (CT) 296-LM48560TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48560TL/NOPB |
Description | IC AMP CLASS H MONO 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class H 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48560TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class H | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, I2C, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.25200 | €12.52 |
| 25 | €1.14000 | €28.50 |
| 100 | €1.01740 | €101.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.95892 | €239.73 |
| 500 | €0.92366 | €461.83 |
| 750 | €0.90600 | €679.50 |
| 1 250 | €0.88644 | €1,108.05 |
| 1 750 | €0.87500 | €1,531.25 |
| 2 500 | €0.86400 | €2,160.00 |
| 6 250 | €0.84032 | €5,252.00 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |

