Direct

CM2545X171R-00 | |
|---|---|
DigiKey Part Number | 240-1106-2-ND - Tape & Reel (TR) 240-1106-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM2545X171R-00 |
Description | CMC 10A 2LN 170 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 10A DCR 3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.448" L x 0.248" W (11.38mm x 6.30mm) | |
Height (Max) | 0.377" (9.57mm) | |
Package / Case | Vertical, 8 PC Pin |


