


LM4838MTEX/NOPB | |
|---|---|
DigiKey Part Number | 296-35281-2-ND - Tape & Reel (TR) 296-35281-1-ND - Cut Tape (CT) 296-35281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4838MTEX/NOPB |
Description | IC AMP AB STEREO 2.2W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4838MTEX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.54200 | €25.42 |
| 25 | €2.33640 | €58.41 |
| 100 | €2.10990 | €210.99 |
| 250 | €2.00208 | €500.52 |
| 500 | €1.93704 | €968.52 |
| 1 000 | €1.88351 | €1,883.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.58437 | €3,960.93 |
| 5 000 | €1.55405 | €7,770.25 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.21680 |

